Banner Engineering CSB Tee Splitters
Banner Engineering CSB Tee Splitters are used to power multiple devices with one cable. Banner CSB Tee Splitters split into two, three, or four connectors and feature M12 connections. The devices offer different pin option modules and are ideal for industrial automation, sensor connectivity, and actuator control.Features
- Splits into two, three, or four connectors
- Features M12 connections
- Used to power multiple devices with one cable
- Choose from different pin option models
Applications
- Industrial automation
- Sensor connectivity
- Actuator control
- Programmable logic controller (PLC) wiring
Additional Resources
Zveřejněno: 2025-04-25
| Aktualizováno: 2025-05-06