Advanced Thermal Solutions cryoQOOL CPU Cooler for Servers

Advanced Thermal Solutions cryoQOOL CPU Cooler for Servers are designed for cooling dense 2U applications using CPUs that fit the Intel® LGA2011 square, LGA2066 (Socket R), and LGA 1366 sockets. Advanced Thermal Solutions cryoQOOL CPU Cooler features front-to-back airflow from fans and provides 267W maximum thermal dissipation power (TDP).

The ATS-HK379-R0 optional backing plate allows the cryoQOOL to be used in applications that do not use the Intel® square and LGA2066 (Socket R) sockets.

Features

  • Features front-to-back airflow from fans
  • Ideal for 2U applications where space and airflow are restricted
  • Designed for CPUs that fit the Intel® LGA2011 square, LGA2066 (Socket R), and LGA 1366 sockets
  • Mechanical attachment is PEM screws and spring
  • Provided with Chomerics T670 thermal grease
  • Hardware provides 21psi of mounting pressure when installed on a component in socket LGA2011
  • PWM enabled fans
    • 12VDC voltage, 10.8VDC to 12.6VDC range
    • 1.52A current per fan
  • Provides at least 50% improvement over comparable products
  • RoHS compliant

Specifications

  • 267W maximum TDP
  • 0.12°C/W thermal resistance
  • 25,000RPM rated speed
  • 58.6CFM rated airflow
  • 36.6W rated input power-amplifier
  • 65dB noise level
Zveřejněno: 2021-09-22 | Aktualizováno: 2024-05-17