Amphenol / SV Microwave Low Profile RF Cable Assemblies
Amphenol / SV Microwave Low Profile RF Cable Assemblies are fixed-length cable assemblies with high-frequency versions up to 26.5GHz. The cable assemblies incorporate a ferrule design that protects the cable from overbending. This maintains the shortest distance from the front of the coupling nut to the back of the cable bend. Amphenol / SV Microwave Low Profile RF Cable Assemblies are available for 0.047, 0.085, and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. The cable assemblies feature broadband performance DC to 18GHz with low reflection stainless steel construction, and 1/4-36 threaded coupling offers high performance in a compact design. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations, and process controls.Features
- High-frequency versions available (up to 26.5GHz)
- Broadband performance DC to 18GHz with low reflection stainless steel construction
- 1/4-36 threaded coupling offers high performance in a compact design
- Available for 0.047, 0.085, and 0.141 diameter semi-rigid cables
- Available for all the standard flexible cables including double shielded RG-316
Specifications
- 50Ω impedance
- 1000VRMS dielectric withstanding voltage
- 500 mating cycles
- -65°C to +165°C operating temperature range
Videos
Connectors
Zveřejněno: 2021-05-20
| Aktualizováno: 2022-09-06