Panasonic Industrial Devices AEQ Low Load Level Micro Switches
Panasonic AEQ Low Load Level Micro Switches handles low-level load 100µA at 3VDC to 100mA 30VDC. With an ultra-long stroke for pin plunger types, it maintains an ultra-long stroke over travel with over 2.2mm on the NO side and over 2.5mm on the NC side. Since contact pressure does not depend on the operation stroke, the range of possible use over the entire stroke is greatly increased.The silent Panasonic AEQ Series Low Load Level Micro Switch is ideal for household appliances such as cover detection of air conditioners and air purifiers for safety purposes and cover destruction detection of crime prevention devices.
Features
- Handles low load levels of 100µA at 3VDC to 100mA 30VDC for energy savings
- Gold-plated, sliding twin-contact construction
- Long over-travel (OT) contributes to easier assembly and design
- Silent operation
Applications
- Household appliances
- Equipment powered by dry batteries - extended life is achievable as the AEQ Switch carries low level loads
Zveřejněno: 2010-06-07
| Aktualizováno: 2022-03-11