EVAL-AD7779FMCZ interfaces with the System Demonstration Platform SDP-H1 controller board (EVAL-SDP-CH1Z). The SDP-H1 controller board supplies power to the EVAL-AD7779FMCZ and connects to a PC using a Windows® operating system via a USB cable.
AD7779's evaluation software fully configures the AD7779 device register functionality. The evaluation software also provides DC and AC time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The user PC software executable controls the AD7779 ADC over the USB cable using the SDP-H1 controller board.
Features
- Full-featured evaluation board for the AD7779 PC control in conjunction with the system demonstration platform (SDP), EVAL-SDP-CH1Z
- PC software control and data analysis
- Time and frequency domain
- Standalone hardware capability
Kit Contents
- EVAL-AD7779FMCZ evaluation board
- AD7779 evaluation software
EVAL-AD7779FMCZ Evaluation Board with SDP-H1 Controller Board
Zveřejněno: 2016-04-29
| Aktualizováno: 2022-03-11