Analog Devices Inc. LT8640S Demo Board DC2530A

Analog Devices Inc. LT8640S Demo Board DC2530A is specifically designed to evaluate the performance of the LT8640S Synchronous Step-Down Silent Switcher® 2 Regulator with a 2.5μA quiescent current. The DC2530A Demonstration Board includes the demonstration circuit 2530A with an LT8640S Silent Switcher 2 Regulator. The DC2530A Demonstration Board operates with a 5V output from a 5.8V to 42V input. DC2530A's wide input range allows for the use of a variety of input sources including automotive batteries and industrial supplies.

Features

  • Designed to evaluate the performance of the LT8640S Synchronous Step-Down Silent Switcher 2 Regulator with a 2.5μA quiescent current
  • Includes the demonstration circuit 2530A with an LT8640S Silent Switcher 2 Regulator.
View Results ( 3 ) Page
Číslo součásti Technické informace Nástroj je pro ohodnocení
DC2530A DC2530A Technické informace LT8640S
EVAL-LT8640SA-AZ LT8640SA
DC2560A DC2560A Technické informace LT8642S
Zveřejněno: 2018-01-19 | Aktualizováno: 2025-03-20