Adafruit Joy FeatherWing Controller
Adafruit Joy FeatherWing Controller features a 2-axis joystick with 5 momentary buttons, enabling the user to turn a FeatherBoard into a tiny game or robotic controller. The Joy FeatherWing communicates with other microcontrollers over I2C so it's easy to use and doesn't take up any precious analog or digital pins. The Joy FeatherWing Controller features Adafruit Seesaw technology and includes two address-select jumpers. The Joy FeatherWing Controller provides an optional interrupt pin that alerts the user when a button has been pressed or released. This controller provides 4 options of I2C addresses and is compatible with all the Adafruit Feather devices.The Adafruit Joy FeatherWing Controller includes two 0.1" headers. Some soldering is required to attach the headers to the FeatherWing.
Features
- Provides one 2-axis joystick and 5 momentary buttons
- Features Adafruit Seesaw technology
- Offers two address select jumpers
- Compatible with all Feather devices
Applications
- Used to build a robotic controller
- Small game controller
Videos
Board Layout
Zveřejněno: 2018-01-22
| Aktualizováno: 2022-08-10