ABB CE4 E-Stops

ABB CE4 E-Stops feature a mushroom actuator with a 40mm diameter and a red or black stop button with or without illumination. Stop options include twist release, pull release, and key code 455. These compact emergency stops are designed for durability, featuring dust-proof and waterproof construction with IP66/IP67/IP69K protection. The series also offers increased reliability with a self-cleaning contact. ABB CE4 E-Stops conform to standard EN/IEC 60947-5-5, safety of machinery standard EN/ISO 13850, IEC 60204-1, and machinery directive 2006/42/EC. These robust stop buttons provide an all-in-one practical design that is ready for installation.

Features

  • Mushroom actuator type
  • Compact range
  • Illuminated and non-illuminated emergency stop push buttons
  • Red or black stop button
  • Stop options include twist release, pull release, and key code 455
  • Reliable and durable design
  • Ready to install, one device - one code logic
  • Stock optimization friendly
  • Increased reliability with self-cleaning contact
  • Dust-proof and waterproof design

Applications

  • Automation
  • Industrial
  • Machinery
  • Automotive

Specifications

  • 40mm-diameter actuator
  • Contact forms
    • 1 NO + 1 NC
    • 2 NC
    • 2 NO
    • SPST-NC
  • IP66/IP67/IP69K protection degree
  • AC-15 electrical ratings up to 1A at 230V
  • 0.032kg to 0.064kg weight range
  • Conforms to EN/IEC 60947-5-5, EN/ISO 13850, IEC 60204-1, and 2006/42/EC

Dimensions

Mechanical Drawing - ABB CE4 E-Stops
Zveřejněno: 2025-12-10 | Aktualizováno: 2025-12-19