WSLP59312L000FEK

Obrázky jsou pouze pro referenční účely
Viz specifikace produktu
Viz specifikace produktu
71-WSLP59312L000FEK
WSLP59312L000FEK
WSLP59312L000FEK
Výrobce:
Vishay / Dale
Popis:
Rezistory ke snímání proudu - SMD 0.002 ohm 1%
Rezistory ke snímání proudu - SMD 0.002 ohm 1%
Technické informace:
Dostupnost
-
Na skladě:
-
Není na skladěDošlo k neoèekávané chybì. Zkuste to, prosím, pozdìji.
-
 
-
Dodací lhůta výrobce
-
10 týdny/týdnů Odhadovaná doba výroby v závodě.
Stanovení ceny (CZK)
Množství | Jednotková cena |
Rozš. cena
|
---|---|---|
96,97 Kč | 96,97 Kč | |
60,26 Kč | 602,60 Kč | |
55,80 Kč | 1 116,00 Kč | |
52,58 Kč | 2 629,00 Kč | |
44,14 Kč | 4 414,00 Kč | |
42,41 Kč | 8 482,00 Kč |
Alternativní balení
Výr. Č. části:
Balení:
Reel, Cut Tape, MouseReel
Dostupnost:
Na skladě
Cena:
76,14 Kč
Min:
1
Podobné produkty
Technické informace
Application Notes
- Choosing Current Sense Resistors for Li-Ion Batteries
- Components and Methods for Current Measurement
- Intelligent Li-ion Rechargeable Batteries and Power Metal Strip® Resistors
- Low Value Power Metal Strip Resistors - DC/DC Converter
- Smart Lithium-Ion Rechargeable Battery and Power Metal Strip Resistors (Simplified Chinese)
- Temperature Coefficient of Resistance for Current Sensing
- Thermal Management for Surface-Mount Devices
- 지능형 리튬이온 충전식 배터리 및 Power Metal Strip® 저항기
Models
PCN
Technical Resources
- 12 Things to Know About Resistors in Pulse Load Applications
- Current Sense Resistors - High Current, Low Resistance (Japanese)
- Current Sense Resistors for Battery Management and Safety - In a Nutshell
- Current Sensing Resistors - Battery Management and Security (Simplified Chinese)
- Current Sensing Resistors Are High Power and Low Impedance (Simplified Chinese)
- Current Sensing Resistors Have High Power and Low Resistance Values (Simplified Chinese)
- Packaging - Wirewound, Metal Film, and Power Metal Strip Packaging
- Power Metal Strip Resistors Pulse Capability
- SMD Current Sense: AEC-Q200 vs. Vishay Qualification
- Thermal EMF for Low Ohmic Value Resistors
- Thermal EMF for Low Ohmic Value Resistors (Chinese Simplified)
- Thermal EMF for Low Ohmic Value Resistors (Japanese)
- WSL Current Sense Resistors - In a Nutshell
- WSLP Series - Current Sense Resistors, High Power, Low Resistance - In a Nutshell
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99