SFSD1024N1AS1TO-E-DF-221-STD

Swissbit
922-609026
SFSD1024N1AS1TO-E-DF-221-STD

Mfr.:

Description:
Memory Cards Industrial microSD Card, S-600u, 1 GB, SLC Flash, -25 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
694,52 Kč 694,52 Kč

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
MicroSD Cards
1 GB
UHS-I
20 MB/s
35 MB/s
SLC
2.7 V to 3.6 V
- 25 C
+ 85 C
15 mm x 11 mm x 0.7 mm
S-600u
Brand: Swissbit
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 609026
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

S-600u Industrial microSD Memory Cards

Swissbit S-600u Industrial microSD Memory Cards have capacities of 512M, 1G, and 2GBytes and an extended operating temperature range of -25°C to 85°C or an industrial operating temperature range of -40°C to 85°C. The Swissbit S-600u is fully compliant with SD Memory Card specification 3.0. The S-600u form factor is a standard microSD memory card (15.0mm x 11.0mm x 0.7 (1.0mm)). The device is SD2.0 SDHC backward compliant, with default speed and high-speed mode.