CRJ066-1-SMT

Same Sky
490-CRJ066-1-SMT
CRJ066-1-SMT

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ jack, 1 port, 6P6C, 6u, unshielded, mounting flange, SMT, vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
36,46 Kč 36,46 Kč
31,25 Kč 312,50 Kč
29,26 Kč 731,50 Kč
27,78 Kč 1 389,00 Kč
25,05 Kč 2 505,00 Kč
Full Reel (Order in multiples of 230)
23,46 Kč 5 395,80 Kč
22,82 Kč 10 497,20 Kč
21,97 Kč 20 212,40 Kč
20,09 Kč 46 207,00 Kč

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ12
1x1
6P6C
Unshielded
Flange Mount
Vertical
SMD/SMT
1.5 A
150 VAC
0 C
+ 70 C
Black
Top Entry
Reel
Cut Tape
Brand: Same Sky
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Direction: Vertical
Number of Contacts: 6 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 230
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Modular Connectors

Same Sky Modular Connectors feature RJ10, RJ11, RJ12, RJ13, and RJ45 types. Available in single port, 1 x 2, 2 x 4, 2 x 6, and 2 x 8 port options, these RJ jacks are an easy fit for many applications, including common uses in phone systems, data networks, and low-speed serial connections. Same Sky Modular Connectors are offered with a variety of position, contact, and mounting options. Additional features include shielding, integrated magnetics, LED indicators, high-temperature plastic, and more, depending on the model.