74AUP2GU04GM,132

Nexperia
771-AUP2GU04GM132
74AUP2GU04GM,132

Mfr.:

Description:
Inverters 74AUP2GU04GM/SOT886/XSON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CZK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,21 Kč 5,21 Kč
3,20 Kč 32,00 Kč
2,74 Kč 274,00 Kč
2,52 Kč 504,00 Kč
2,40 Kč 1 200,00 Kč
2,28 Kč 2 280,00 Kč
2,23 Kč 5 575,00 Kč
Full Reel (Order in multiples of 5000)
1,75 Kč 8 750,00 Kč
† A MouseReel™ fee of 165,00 Kč will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
2 Circuit
AUP
CMOS
XSON-6
3.6 V
800 mV
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Product Type: Inverters
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935280001132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99