MT29F8T08EWLEEM5-R:E TR

Micron
340-449403-REEL
MT29F8T08EWLEEM5-R:E TR

Mfr.:

Description:
NAND Flash TLC 8T 1TX8 LBGA 16DP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
4 523,77 Kč 6 785 655,00 Kč

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NAND Flash
RoHS:  
SMD/SMT
8 Tbit
1 T x 8
8 bit
Reel
Brand: Micron
Product Type: NAND Flash
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320051