MMWA6P1K-F

Knowles / Illinois Capacitor
598-MMWA6P1K-F
MMWA6P1K-F

Mfr.:

Description:
Film Capacitors 0.1uF 630V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
98,70 Kč 98,70 Kč
98,46 Kč 984,60 Kč
92,50 Kč 9 250,00 Kč

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.1 uF
600 VDC/630 VDC
Axial
Polyester
25.4 mm (1 in)
General Film Capacitors
10 %
2 Pin
Straight
- 55 C
+ 125 C
MMWA
Bulk
Brand: Knowles / Illinois Capacitor
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Diameter: 9.5 mm
Lead Diameter: 0.6 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Polyester Film Capacitors
Unit Weight: 4,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99