B65526A2000X

EPCOS / TDK
871-B65526A2000X
B65526A2000X

Mfr.:

Description:
Ferrite Cores & Accessories CLI-ER11/5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 815

Stock:
1 815
Can Dispatch Immediately
On Order:
2 000
Expected 12/8/2025
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
14,28 Kč 14,28 Kč
9,92 Kč 99,20 Kč
8,53 Kč 213,25 Kč
7,59 Kč 379,50 Kč
6,75 Kč 675,00 Kč
5,70 Kč 1 425,00 Kč
4,96 Kč 2 480,00 Kč
4,89 Kč 4 890,00 Kč

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
B65526A
Hardware & Accessories
Ungapped
ER Core
11 x 5
Bulk
Brand: EPCOS / TDK
Outside Height: 5.1 mm
Outside Length: 11.2 mm
Outside Width: 5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1000
Subcategory: Ferrites
Part # Aliases: ER11/2.5/6 B65526A2000X000
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.