20021121-00008C4LF

Amphenol FCI
649-202112100008C4LF
20021121-00008C4LF

Mfr.:

Description:
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd, SMT, 8 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 961

Stock:
4 961 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (CZK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,57 Kč 12,57 Kč
11,33 Kč 113,30 Kč
11,26 Kč 281,50 Kč
10,61 Kč 1 061,00 Kč
Full Reel (Order in multiples of 600)
10,61 Kč 6 366,00 Kč
10,39 Kč 12 468,00 Kč
10,09 Kč 36 324,00 Kč
† A MouseReel™ fee of 165,00 Kč will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
8 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
Minitek127
Minitek127
Board-to-Board
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 1 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 4,715 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Automotive Electronics

Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Minitek127® 1.27mm Board-to-Board Connectors

Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors are an extensive range of modular connectors for all types of wire / cable-to-board applications. Amphenol FCI Minitek127 includes straight and right angle, surface mount and through-hole, pin headers, and board receptacles in different plating variations and are available in up to 100 positions. Minitek127 comes in three duplex plating versions - 30µ", 15µ" GXT®, and 10µ" gold and Gold Flash, to support applications in a wide range of environments.

Minitek® Connectors

Amphenol FCI Minitek® connectors consist of modular board-to-board connectors that are suitable for parallel, perpendicular and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm and 2.00mm pitches. The stackable unshrouded and shrouded headers come in through-mount, surface-mount and pin-in-paste versions. Amphenol FCI Minitek Connectors are customisable in terms of stack heights and the number of available positions.