73-7772-5

AIM-Cambridge / Cinch Connectivity Solutions
601-73-7772-5
73-7772-5

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT5E Assembled Patch Cable 5 ft Blue

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
93,99 Kč 93,99 Kč
85,81 Kč 858,10 Kč
81,34 Kč 2 033,50 Kč
79,36 Kč 3 968,00 Kč
75,39 Kč 7 539,00 Kč
60,51 Kč 18 153,00 Kč
58,28 Kč 34 968,00 Kč
52,58 Kč 55 209,00 Kč
48,86 Kč 124 593,00 Kč

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
1.524 m (5 ft)
Blue
24 AWG
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Description/Function: Assembled Patch Cable
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS