PA0036

Chip Quik
910-PA0036
PA0036

Mfr.:

Description:
Sockets & Adapters TSSOP-24 to DIP-24 SMT Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Sockets & Adapters
RoHS:  
Brand: Chip Quik
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 8,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
112,57 Kč 112,57 Kč