OPA828ID

Texas Instruments
595-OPA828ID
OPA828ID

Mfr.:

Description:
Operational Amplifiers - Op Amps High-speed (45 MHz a nd 150 V/ s) 36-V A A 595-OPA828IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
45 MHz
150 V/us
300 uV
8 pA
36 V
8 V
5.5 mA
30 mA
115 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
1.2 fA
OPA828
Tube
Brand: Texas Instruments
Ios - Input Offset Current: 1.5 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 4 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.000028 %
Unit Weight: 84,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPAx828 JFET-Input Operational Amplifier

Texas Instruments OPAx828 JFET-Input Operational Amplifier is the next generation OPA627 and OPA827 operational amplifier (op amp), combining high speed with high DC precision and AC performance. This op amp supplies low-offset voltage, low drift over temperature, low bias current, and low noise with only 60nVRMS 0.1 to 10Hz noise. The OPA828 operates over a wide supply-voltage range, ±4V to ±18V, on a supply current of 5.5mA/channel (typical).

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
2 700
Expected 1/21/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
210,04 Kč 210,04 Kč
163,78 Kč 1 637,80 Kč
141,76 Kč 3 544,00 Kč
134,83 Kč 10 112,25 Kč
132,11 Kč 39 633,00 Kč
129,14 Kč 67 798,50 Kč
126,17 Kč 132 478,50 Kč
2 550 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
186,04 Kč
Min:
1

Similar Product

Texas Instruments OPA828IDR
Texas Instruments
Operational Amplifiers - Op Amps High-speed (45 MHz a nd 150 V/ s) 36-V A A 595-OPA828ID