3-5-431

3M Electronic Specialty
517-3-5-431
3-5-431

Mfr.:

Description:
Adhesive Tapes

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (CZK)

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
Tapes
Metal Foil Tape
Premium Performance Aluminum Foil Tapes
Silver
Aluminum Foil
Acrylic
3 in
76.2 mm
5 yd
4.57 m
Brand: 3M Electronic Specialty
Compliance: DONE
Product Type: Tape
Subcategory: Supplies
Tensile Strength: 19 lbs/in
Thickness: 0.0787 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0