Murata Power Solutions 78250J Converter Transformers

Murata Power Solutions 78250J Converter Transformers are specifically designed for use with Maxim MAX250/MAX251 chipsets to provide isolated RS232 interfaces. Murata Power Solutions has ensured consistent performance with carefully controlled ratio turns. The 78250J converter transformers feature J-STD-020D reflow and isolation to 4kVrms, while the toroidal construction minimizes EMI.

Features

  • J-STD-020D reflow
  • RoHS compliant
  • Maxim MAX250/MAX251compatible
  • Isolation to 4kVRMS
  • Industry-standard pinout
  • Surface mount option
  • UL 94 V-0 package materials
  • Low profile
  • Toroidal construction
  • Industrial temperature range
Zveřejněno: 2011-06-14 | Aktualizováno: 2025-07-02