3M 1U30S USB3 Vision Industrial Camera Cable Assembly

3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies feature USB Type A and USB Micro B connectors, ideal for connecting cameras to control units. These durable cables hold up after 10 million U-shaped cycles for applications where repetitive bending and sliding motion are challenges. 3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies help deliver signal transmission up to and beyond 5m. The 1U30S series serves a broad range of industries and is ideal for machine vision as part of industrial automation.

Features

  • For repeated bending at greater than 10M cycles
  • Moveable cable offers U-shaped sliding durability and maintains same high transmission characteristics as initial one, even after sliding
  • Strong transmission of >5m
  • Up to 5Gbps data transfer rates
  • Locking screws available for added stability during repetitive motion
  • Straight Micro-B
  • Straight standard USB A
  • USB 3.0 compatible and USB3 Vision® compatible
  • RoHS 2 compliant

Applications

  • Industrial product design where cameras are required
  • Industrial automation
  • Data transfer and storage

Performance Differences

Chart - 3M 1U30S USB3 Vision Industrial Camera Cable Assembly
Zveřejněno: 2023-02-23 | Aktualizováno: 2024-03-28