Texas Instruments TMP116EVM Evaluation Module (EVM)
Texas Instruments TMP116EVM Evaluation Module (EVM) provides the user a simple way to get started with the TMP116 family. TMP116 devices are high-precision digital temperature sensors with integrated EEPROM. The evaluation module features a perforation that allows the temperature sensor to be placed away from the MSP430 for remote temperature measurements. The module also includes a header to connect multiple TMP116 devices to the controller.Features
- Provides GUI for simple and fast setup
- Perforated PCB allows the sensor to be placed in the user’s system
- It supports up to 4 devices in the GUI and logs to a single file
- Up to 0.1°C accuracy with 0.0078°C resolution (16-bit)
Kit Contents
- TMP116EVM evaluation module
- USB cable extender
Additional Resources
Zveřejněno: 2017-08-02
| Aktualizováno: 2023-10-27