Terabee LoRa Level Monitoring XL
Terabee LoRa Level Monitoring XL can be used to monitor material fill levels inside silos and tanks using wireless, low-energy Terabee IoT devices. Terabee's LED Time-of-Flight technology reaches up to a 60m range for non-intrusive inventory management. The devices require no cabling for fast installation with reduced cost and easier deployment in remote locations. Level data is transmitted over the air, directly from silos, using LoRaWAN with kilometers of coverage area. The battery-powered design provides years of autonomy, and when it’s empty, simply replace the battery.Features
- Contactless measurements using optical ToF technology
- Low-power, over the air data transmission (LoRaWAN)
- Battery-powered. Years of autonomy
- Optimal for small to large silos (0.5 to 60 m range)
- Fast, cable-free installation
- Free software for easy configuration
- IP65 enclosure for use outdoors
Applications
- Agriculture silos (e.g animal feed, grains, beans, pellets)
- Construction silos (e.g cement, clay, sand, gravel)
- Liquid tanks (e.g fluids, fuel, oils, chemical substances)
Additional Resources
SUPPORT FOR EASY INSTALLATION

Accessories
Terabee LoRa Level Monitoring XL provides users with a number of installation possibilities.
Use the Flat Flange accessory for installations on top of tanks, or go with the 2-part Mounting Bracket accessory and attach the device inside silos, at various angles.
Zveřejněno: 2022-03-10
| Aktualizováno: 2022-03-14