STMicroelectronics ST8500 Programmable PLC Modem System on Chip
STMicroelectronics ST8500 Programmable Power Line Communication (PLC) Modem System on Chip is able to run any PLC protocol up to a 500kHz frequency band. The ST8500 targets CENELEC EN50065, FCC, and ARIB compliant applications supporting all major PLC protocol standards. These standards include ITU G.9904 (PRIME), ITU G.9903 (G3-PLC®), and many other possible PLC protocol specifications and evolutions.Features
- Programmable power line communication (PLC) modem System on Chip
- Integrated differential PLC analog front-end
- PGA with automatic gain control and ADC
- DAC with transmission pre-driver
- Digital transmission level control
- Zero crossing comparator
- Up to 500kHz PLC signal bandwidth
- Standard Arm® 32-bit Cortex® -M4F fully programmable core for protocol upper layers and peripherals management
- 200MHz maximum frequency
- 256kB of embedded SRAM for code and data
- 96kB of embedded SRAM for data
- 8kB of embedded shared RAM
- Bootloader ROM memory
- One Time Programmable (OTP) memory with dedicated areas available for secure keys and user information storage
- Serial wire and JTAG interfaces
- 24 multiplexed GPIOs
- 4 general purpose timers
- 1 flexible CRC calculation unit
- 2 USART, 1 UART, 3 SPI, 1 I2C
- High performance, fully programmable real-time engine dedicated to PLC PHY and real-time MAC protocol management (400MHz max. frequency)
- Dedicated code and data SRAM memories
- Dedicated code and data SRAM memories
- Cryptographic engine
- AES 128/192/256 engine
- True random number generator
- Pseudo-random number generator
- Clock management:
- 25MHz external crystal for system clock
- Integrated 25MHz oscillator (XOSC) with frequency synthesizer (FS) and pre-scaler units to generate internal clock signals
- Power management
- 3.3V external supply voltage for I/O and analog
- 2.5V internal linear regulator for analog
- 1.1V external supply voltage for digital
- Normal, Slow, Doze, and low power modes
- Available in QFN56 package
- -40°C to +105°C temperature range
Applications
- Smart metering, smart grid, and Internet of Things (IoT)
- Suitable for application design compliant with CENELEC, FCC, and ARIB regulations
Block Diagram
Zveřejněno: 2018-06-05
| Aktualizováno: 2023-02-08