ARCOL / Ohmite AHL Single-Phase Dual-Stage EMI Filters

ARCOL / Ohmite AHL Low-Frequency Single-Phase Dual-Stage Electromagnetic Interference (EMI) Filters provide superior performance when used in applications with low impedance loads controlling pulsed, continuous, and intermittent interference noise. ARCOL / Ohmite AHL Low-Frequency Single-Phase Dual-Stage EMI Filters feature additional differential mode rejection in low frequency. The series is designed for use with switched-mode power supplies to reduce noise from the power supply back into the outlet. These filters also provide good attenuation of incoming interference.

Features

  • Double-stage filters
  • Medical version available
  • Superior performance
  • Chassis-mounting

Specifications

  • 250VAC maximum continuous operating voltage
  • 50Hz / 60Hz operating frequency
  • 1A to 50A current ratings at +40°C
  • -25°C to +85°C operating temperature range

Applications

  • Power systems
  • Electronic equipment
  • Frequency converters
  • Stepper motor drives
  • Uninterruptible power supplies (UPS) / inverters

Circuit Diagram

Application Circuit Diagram - ARCOL / Ohmite AHL Single-Phase Dual-Stage EMI Filters
Zveřejněno: 2020-02-12 | Aktualizováno: 2022-03-10