KYOCERA AVX T4Z HRC4000 Medical-Grade Capacitors
KYOCERA AVX T4Z HRC4000 Medical-Grade Solid Tantalum Capacitors are ideal for the non-critical medical device market. The capacitors are manufactured using Weibull reliability grading, and each batch is subjected to accelerated burn-in to provide a calculated failure rate. These conservative, robust capacitors feature low DC Leakage values, typically down to 0.005CV or 50% of the typical industry limits. KYOCERA AVX T4Z capacitors are intended primarily to replace commercial capacitors in medical applications where better reliability and change control are required.Features
- Short, consistent lead times
- Very low DC leakage
- ISO 13485 production line
- FDA-compliant design control
Applications
- Implanted temporary cardiac monitors
- Insulin pumps
- Heart pump external controllers
- Patient monitoring
- Diagnostic equipment
Specifications
- 4V to 50V voltage range
- 0.1µF to 330µF capacitance range
- -55°C to +125°C temperature range
Zveřejněno: 2018-03-28
| Aktualizováno: 2022-12-22