KYOCERA AVX 24-9159 Wire-to-Board IDC Sockets

KYOCERA AVX 24-9159 Wire-to-Board IDC Sockets allow 24AWG to 22AWG discrete or cabled wires to be easily and reliably terminated into a 9159 standard interface plug connector. The connectors provide maximum flexibility to bring power and signal wires onto or off any board-level 9159 connectors while providing positive latching. The components mate with standard 9159 horizontal plugs keeping the same BTB connector system. The KYOCERA AVX 14-9159 sockets feature a gold-plated BeCu contact system for high reliability in harsh environments. The wire assembly support block allows for 2 through 6 wires to be terminated in one step with any standard benchtop press. IDC covers provide both through (daisy-chain applications) and wire stop termination options.

Features

  • Mates with standard 9159 horizontal plugs, keeping the same BTB connector system
  • Integrally molded latch offers positive latching after mating
  • 2 to 6 positions, single row with a 3mm pitch
  • 24AWG to 22AWG stranded wires
  • Gold-plated BeCu contact system for high reliability in harsh environments
  • Cost-effective, reliable IDC wire termination
  • RoHS compliant

Applications

  • Provides wire-to-board capabilities to standard 9159 2-piece connector system
  • Provides maximum flexibility to bring power and signal wires onto or off of any board-level 9159 connector, in conjunction with the IDC socket WTB connector (14-9159)

Specifications

  • 5A current rating per contact
  • 125VAC rating
  • -40°C to +125°C operating temperature range
  • 10 cycle durability
  • UL 94V-0 Nylon insulator material
  • BeCu/Phosphor Bronze contacts
  • Gold/Tin over Nickel plating
Zveřejněno: 2017-09-27 | Aktualizováno: 2022-06-17