Eaton 12KPxxH Automotive TVS Diodes
Eaton 12KPxxH Automotive TVS Diodes are AEC-Q101 qualified and offer a peak power rating of 12000W at 103.4A to 249.9A current range. These diodes feature low inductance, low leakage current, and excellent voltage clamping capability. The 12KPxxH diodes leverage a V-Groove interlock and dimple design that offers high reliability. These TVS diodes are available in a broad range of footprints designed with the P-600/R-6 package. The 12KPxxH diodes operate from 20V to 72V voltage range and -55°C to 150°C temperature range. Typical applications include networking systems and body electronics, ADAS and safety systems, automotive lighting, and battery management systems.Features
- AEC-Q101 qualified
- 12000W peak power rating
- 103.4A to 249.9A peak current range
- Low inductance
- Low leakage current
- Excellent voltage clamping capability
- 20V to 72V reverse standoff voltage range
- -55°C to 150°C temperature range
- P-600/R-6 package
Applications
- Communication and infotainment systems
- Networking systems and body electronics
- Advanced Driver Assistance Systems (ADAS) and safety systems
- Automotive lighting
- Battery management systems
Zveřejněno: 2021-08-09
| Aktualizováno: 2022-03-11