CUI Inc PRME1-M 1W DC-DC Converters
CUI Inc PRME1-M 1W DC-DC Converters are 1W isolated modules housed in a compact SMT package. The CUI Inc PRME1-M DC-DC Converters feature a -40°C to +85°C operating temperature range and 3000VDC isolation. PRME1-M is ideal for industrial, consumer, and telecom applications.Features
- Single regulated output
- Continuous short-circuit protection
- Efficiency up to 71%
- EN 62368-1 certified
- RoHS compliant
Applications
- Industrial
- Consumer
- Telecom
Specifications
- Input voltages
- 11.4VDC to 12.6VDC
- 14.25VDC to 15.75VDC
- 22.8VDC to 25.2VDC
- 1W isolated output
- 5VDC to 15VDC output voltage
- 0.067A to 0.2A output current
- 3000VDC isolation
- -40°C to +85°C operating temperature range
Zveřejněno: 2021-09-30
| Aktualizováno: 2022-03-11