Cincon TRH220A 220W I.T.E. AC-DC Switch Adapters

Cincon TRH220A 220W ITE AC-DC Switch Adapters are highly efficient (up to 94%), reliable, single output, desktop, switching power supplies with high power density and a universal 90VAC to 264VAC input range. Measuring 180.00mm x 75.00mm x 44.50mm (7.087" x 2.953" x 1.752") in dimension, the compact TRH220A adapters feature a no-load input power consumption of less than 150mW with 12V, 24V, 36V, 48V, and 56V output variants. These adapters meet CoC Tier 2 and DOE Level VI and are fully protected against short circuit and overvoltage conditions.

Features

  • Universal 90VAC to 264VAC input range
  • High efficiency up to 94%
  • Class I
  • No-load input power consumption of <150mW
  • Operating altitude of 5000m
  • Continuous short circuit and overvoltage protection
  • Meets CoC Tier 2 and DOE Level VI
  • Approvals
    • IEC/EN/UL 62368-1
    • EN55032
    • CISPR/FCC Class B

Specifications

  • Input
    • 100VAC to 240VAC operating voltage range
    • 47Hz to 63Hz frequency range
    • 2.5A maximum input current
    • 0.75mA maximum leakage current
    • 50V to 65V undervoltage protection
    • 0.92 minimum power factor
    • 120A maximum inrush current
  • Output
    • 12V to 56V output range
    • 3.93A to 16.67A maximum output current range
    • 22ms typical hold-up time, 20ms minimum 
    • ±1% maximum line regulation
    • ±2% to ±4% maximum load regulation
    • 120mV or 200mV ripple and noise
    • 4070µF to 16,500µF maximum load capacitance range
    • 91% to 94% efficiency
  • Isolation
    • 3000VAC maximum input-to-output
    • 1500VAC maximum input-to-earth (ground)
    • 100MΩ minimum isolation resistance
  • ±2% voltage accuracy
  • 100kHz typical switching frequency
  • Cables
    • 950mm to 1800mm length range with ferrite cores
    • 16AWG size
    • UL2464 type
  • 585k hours minimum MTBF
  • 58k hours minimum lifetime at 75% load, +40°C
  • Temperature ranges
    • -30°C to +70°C operating
    • -40°C to +85°C storage
  • 93% maximum relative humidity, non-condensing
  • 180.00mm x 75.00mm x 44.50mm (7.087" x 2.953" x 1.752") in dimension

Block Diagram

Block Diagram - Cincon TRH220A 220W I.T.E. AC-DC Switch Adapters
Zveřejněno: 2022-04-22 | Aktualizováno: 2022-04-22