CEL L9204F RF PIN Diode

CEL L9204F RF PIN Diode features high power handling for VHF/UHF band and low series resistance. This diode offers 0.9pF maximum capacitance, 3kΩ typical parallel resistance, and 0.65Ω maximum forward series resistance. The L9204F PIN diode also features very low insertion loss and high isolation. This diode is lead-free, halogen-free, and RoHS compliant. The L9204F PIN diode comes in a SOD-123 ST molded plastic package having tin-plated terminals.

Features

  • High power handling for VHF/UHF band
  • Small capacitance at zero bias
  • Extremely small reverse bias
  • Low series resistance
  • Very low insertion loss
  • High isolation
  • Surface mountable plastic molded package
  • Tin-plated terminals
  • ROHS compliant
  • Lead-free/halogen-free

Specifications

  • 180V reverse voltage
  • 1W power dissipation
  • 150°C junction temperature
  • 10µA reverse current
  • 1V forward voltage
  • 0.9pF maximum diode capacitance
  • 0.65Ω maximum forward series resistance
  • 3kΩ typical parallel resistance

Typical Performance Characteristics

Performance Graph - CEL L9204F RF PIN Diode

Package Outline

Mechanical Drawing - CEL L9204F RF PIN Diode
Zveřejněno: 2019-11-19 | Aktualizováno: 2022-03-10