Artesyn Embedded Technologies DA45C 45W USB PD 3.0 Charging Adatpers
Artesyn Embedded Technologies DA45C 45W USB PD 3.0 Charging Adapters provide small-size, high efficiency, and rapid charging features. The DA45C Series complies with USB-PD 3.0 charging technology and meets European CoC v5 Tier 2 and US DoE Level VI energy-saving requirements. The highly integrated features chip topology provides a simplified and compact design. Artesyn Embedded Technologies DA45C 45W USB PD 3.0 Charging Adapters meet extremely low standby power (<75mW at 5VDC) and high average loading efficiency (>88% at 20VDC) requirements. The enclosure temperature rise is <+45°C in the full temperature range from 0° to +40°C operating.Features
- Small size 58mm x 40.2mm x 27mm (LxWxH) excluding pins
- 100VAC to 240VAC input ranges
- 88% min. at 20VDC average loading efficiency
- USB Type C connector output
- 0°C to +40°C operating temperature range
- Reinforced insulation 3000VAC
- Over-voltage protection
- Over-temperature protection
- Over-current protection
- Elegant enclosure ID design
- USB-PD 3.0 technology compliant
- European Coc v5 T2 and US DoE VI compliant
- EN62368-1 safety standard
Zveřejněno: 2018-03-26
| Aktualizováno: 2022-08-01