Analog Devices Inc. EVAL-ADUM3154Z Evaluation Board

Analog Devices Inc. EVAL-ADUM3154Z Evaluation Board helps designers evaluate ADuM3154ARSZ, ADuM3154BRSZ, ADuM4154ARIZ and ADuM4154BRIZ 4-channel SPIsolator™ isolators optimized for use in SPI applications. They include two low-speed address pins to route the slave select to one of four destinations. 

EVAL-ADUM3154Z offers a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Designers can wire signal sources onto the board as well as bring signal sources onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections.

The board includes 200 mil header positions for compatibility with Tektronix active probes.

Features

  • Full power and ground plane on each side of the isolation barrier
  • JEDEC standard 20-lead SSOP pad layout
  • Support for signal distribution, loopback
  • Loads referenced to VDDx or GNDx
  • Optimal bypass capacitance
  • 200 mil header positions for compatibility with Tektronix active probes
Zveřejněno: 2014-09-12 | Aktualizováno: 2022-03-11