Analog Devices Inc. EVAL-AD7264 Evaluation Board for AD7264 SAR ADC

Analog Devices Inc. EVAL-AD7264 Evaluation Board is used to evaluate the AD7264 ADC and can operate in stand alone mode or with the EVAL-CED1Z board. When operated with the Converter Evaluation and Development board (EVAL-CED1Z), software is provided to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the EVAL-CED1Z.

Features

  • Full-featured evaluation board for the AD7264
  • EVAL-CED1Z compatible
  • Standalone capability
  • On-board analog buffering and voltage reference
  • Various linking options
  • PC software for control and data analysis when used with EVAL-CED1Z
Zveřejněno: 2018-03-28 | Aktualizováno: 2023-01-30