Analog Devices Inc. AD5413 14-Bit Voltage & Current Output DAC

Analog Devices Inc. AD5413 14-Bit Voltage and Current Output DAC (Digital-to-Analog Converter) provides a high precision, fully integrated, single-chip solution to generate a unipolar current, bipolar current, or voltage output. The AD5413 is controlled over a versatile, 4-wire Serial Peripheral Interface (SPI) that operates at clock rates of up to 50MHz and is compatible with SPI, QSPI™, MICROWIRE™, Digital Signal Processor (DSP), and microcontroller interface standards. The SPI interface has an optional SPI cyclic redundancy check (CRC). Data coding is always straight binary.

The AD5413 operates within a power supply range from a -33V minimum on the AVSS pin to a +33V maximum on the AVDD1 pin. The CHART pin enables a Highway Addressable Remote Transducer (HART®) signal to be AC-coupled on the current output.

The Analog Devices Inc. AD5413 is available in a 32-lead Lead Frame Chip Scale Package (LFCSP), with a wide -40°C to +105°C operating temperature range.

Features

  • 14-bit resolution and monotonicity
  • Voltage and current output available on a single terminal
  • Current output range: 0mA to 24mA, ±0.3% FSR (Full Scale Range) TUE maximum 
  • Output voltage range, trimmed: ±10.5V, ±0.3% FSR TUE
  • Output voltage range with untrimmed over range: ±12.6V (equivalent to 26% over-range at +10V)
  • User-programmable offset and gain
  • On-chip reference
  • On-chip diagnostics
  • -40°C to +105°C temperature range
  • 5mm x 5mm LFCSP32 package
  • RoHS compliant

Applications

  • Process control
  • Actuator control
  • Channel isolated analog outputs
  • Programmable Logic Controller (PLC) and Distributed Control Systems (DCS)
  • HART network connectivity

Block Diagram

Block Diagram - Analog Devices Inc. AD5413 14-Bit Voltage & Current Output DAC

Package Outline

Mechanical Drawing - Analog Devices Inc. AD5413 14-Bit Voltage & Current Output DAC

Videos

Zveřejněno: 2020-07-29 | Aktualizováno: 2022-03-11