Analog Devices Inc. AD-FXTOF1-EBZ 3D ToF Development Kit
Analog Devices Inc. AD-FXTOF1-EBZ 3D ToF Development Kit is designed for depth sensing and is fully compatible with the existing ADI 3DTOF Open Source SDK and prototyping software platform. The AD-FXTOF1-EBZ 3D ToF Development Kit utilizes current ADI algorithms for use cases around people detection, occupancy, and activity sensing, objects detection and classification, autonomous and service robots, volumetric measurement for logistics and industrial applications and many other machine vision applications.The ADI AD-FXTOF1-EBZ 3D ToF Development Kit contains an interposer board to adapt the 25-pin interface of the ToF module to a 15-pin interface compatible with popular development systems such as the Raspberry PI, Nvidia Jetson Nano, or Nvidia Xavier NX.
Features
- Depth and IR images @ 640 × 480 pixels (VGA), 30fps output
- Distance sensing range up to 3m
- Measurement accuracy of typical <2% of the measured distance
- Connectivity of 2 lanes MIPI CSI-2, 25 pin flex cable or 15 pin flex cable via an interposer board
- Supply of 5V @ 2000mA
- Optics of 940nm VCSEL, FOV: 87°x67°; AR coated lens with 940 BPF, FoV: 87°×67°
- -20°C to 75°C Operating temperature
- Fully tested for shock & vibe, temperature & humidity, drop
- Certified Eye safe in accordance with IEC 60825-1:2014 & 2007
- Compatible with Analog Devices open source 3D ToF SDK
Kit Contents
- ToF module
- Interposer board
- 25 pins flex cable
- 15 pins flex cable
- Screws and standoffs to attach the interposer board to the ToF module
- USB cable to supply 5V to the system
Required Equipment
- 5V @ 2V power supply with USB type A connector
- Compatible processor board
System Assembly
- Once the ToF module and the interposer board are assembled together using the 25 pins flex cable and the screws and standoffs provided in the box the system can be connected to any development platform which has a compatible 15 pin flex cable interface such as the Raspberry PI, Nvidia Jetson Nano or the Nvidia Xavier NX
- The system must be powered from an external 5V, 2A power supply using the USB cable provided in the box
Additional Resources
Block Diagram

Dimensions (mm)

Videos
Zveřejněno: 2021-04-30
| Aktualizováno: 2022-03-11