ams OSRAM AS7262 6-Channel VIS Sensor
ams OSRAM AS7262 6-Channel VIS (Visible Spectral_ID) Sensor with electronic shutter and smart interface is a cost-effective multi-spectral sensor-on-chip solution designed to address spectral ID applications. This highly integrated device delivers 6-channel multi-spectral sensing in the visible wavelengths from approximately 430nm to 670nm with full-width half-max (FWHM) of 40nm. An integrated LED driver with programmable current is provided for electronic shutter applications.The AS7262 integrates Gaussian filters into standard CMOS silicon via nano-optic deposited interference filter technology and is packaged in an LGA package. This package provides a built in aperture to control the light entering the sensor array. Control and spectra data access is implemented through either the I2C register set, or with a high level AT Spectral Command set via a serial UART. Typical applications include portable spectrometry, horticulture, color matching and identification, authentication and brand protection, and precision color tuning/calibration.
The ams OSRAM AS7262 6-Channel VIS Sensor is housed in a compact 4.5mm x 4.7mm x 2.5mm LGA-20 package.
Features
- Compact 6-channel spectrometry solution:
- 6 visible channels: 450nm, 500nm, 550nm, 570nm, 600nm, and 650nm, each with 40nm FWHM
- Simple text-based command interface via UART or direct register read & write with interrupt on sensor ready option on I2C
- UART or I2C slave digital interface
- Lifetime-calibrated sensing with minimal drift over time or temperature
- Visible filter set realized by silicon interference filters
- No additional signal conditioning required
- 16-bit ADC with digital access
- Electronic shutter control/synchronization
- Programmable LED drivers
- Low voltage operation
- 2.7V to 3.6V with an I2C interface
- Small, robust package, with a built-in aperture
- 20-pin LGA package 4.5mm x 4.7mm x 2.5mm
- -40ºC to +85ºC temperature range
Applications
- Portable spectrometry
- Horticulture
- Color matching and identification
- Authentication and brand protection
- Precision color tuning/calibration
Block Diagram

Zveřejněno: 2017-02-10
| Aktualizováno: 2022-09-08