Amphenol RF SMA Jack to Blunt Cut Cable Assemblies

Amphenol RF SMA Jack to Blunt Cut Cable Assemblies feature high-performance 0.047" and 0.085" diameter hand-formable semi-rigid cables. These cable assemblies feature a gold-plated, precision-machined brass body, a gold-plated beryllium copper contact, and PTFE insulator. The SMA test probe assemblies perform at a frequency range of DC to 18GHz. Amphenol RF SMA Jack to Blunt Cut Cable Assemblies are ideal for use in RF module test applications.

Features

  • High performance
  • Ideal for use in RF module test applications
  • 0.047" and 0.085" diameter hand-formable semi-rigid cables
  • PTFE insulator
  • Gold-plated, precision-machined brass body
  • Gold-plated beryllium copper contact
  • DC to 18GHz frequency range
Zveřejněno: 2018-06-15 | Aktualizováno: 2022-10-12