Amphenol RF BNC to MCX Cable Assemblies

Amphenol RF BNC to MCX Cable Assemblies offer a 75Ω electrical impedance rating, DC to 12GHz frequency range, and a Belden 4855R or a flexible RG-316 cable. These cable assemblies feature straight or right-angle BNC plugs to straight or right-angle MCX connectors. Cable assembly links vary from 6" to 118.11" or 1 meter to 5 meters. Amphenol RF BNC to MCX Cable Assemblies have brass, and nickel plating on the jacks and gold plating on the plugs. 

Specifications

  • DC to 12GHz frequency range
  • 75Ω impedance
  • Materials
    • Brass jack, nickel plating
    • Gold plated plug
  • 6" to 5 meters cable assembly length range
  • Cable options
    • Belden 4855R
    • Flexible RG-316 cable

Applications

  • IoT wireless antenna modules
  • Remote access points
  • Surveillance systems
  • Wireless control systems
  • Ruggedized tablets
Zveřejněno: 2020-01-22 | Aktualizováno: 2022-10-13