Amphenol All Sensors ELVR Analog & Digital Low Pressure Sensors

Amphenol All Sensors ELVR Analog and Digital Low Pressure Sensors offer a 3V to 5V supply voltage range and 5mA maximum current consumption rating. ELVR devices are available in bidirectional and unidirectional 2.5, 12.5, 25, 50, and 75mbar pressure ranges. These sensors feature an I2C or SPI interface, an analog 0.5V to 4.5V output signal, and significantly reduced position sensitivity. ELVR sensors have the ability to communicate directly with microcontrollers, eliminating the need for additional A/D converters. Amphenol All Sensors ELVR Low Pressure Sensors provide a wide range of miniature SIP and DIP package options, allowing for flexible and space-save PCB-mounting.

Features

  • 2.5mbar to 75mbar pressure ranges
  • Digital I2C or SPI interfaces with analog output
  • 12 bit digital resolution
  • 3V or 5V supply voltage options
  • All Sensors' Superior, Dual-Die CoBeam2™ Technology

Applications

  • Medical
  • Industrial

Equivalent Circuit

Amphenol All Sensors ELVR Analog & Digital Low Pressure Sensors
Zveřejněno: 2020-09-02 | Aktualizováno: 2022-03-11