Advantech MIO-5375 Single Board Computers

Advantech MIO-5375 Single Board Computers feature the 11th generation Intel® Core™ Processor with Quad/Dual Cores. The SBCs have dual-channel DDR4-3200 with up to 64GB. The boards support 4 simultaneous displays like LVDS/ eDP*, HDMI, DP, USB Type-C.

Features

  • 11th Gen. Intel® Core™ Processor with Quad/Dual Cores, TDP 15W/ 28W
  • Dual-Channel DDR4-3200 up to 64GB
  • 4 simultaneous displays: LVDS/ eDP*, HDMI, DP, USB Type-C
  • 2 GbE, 4 USB3.1, CAN Bus, DC-in 12-24V
  • Expansion: M.2 E-Key/B-Key/M-Key (supports NVMe) , MIOe
  • Supports iManager, WISE-PaaS/RMM, SW API, and Edge AI Suite

Block Diagram

Advantech MIO-5375 Single Board Computers
Zveřejněno: 2021-10-04 | Aktualizováno: 2022-03-11