ADLINK Technology Express-BD7 Computer-on-Modules

ADLINK Technology Express-BD7 Computer-on-Modules are COM Express COM.0 R3.0 Basic Size Type 7 Modules supporting the 64-bit Intel® Xeon® Processor D and Intel Pentium® D Processor System-on-Chip (SoC), formally known as Broadwell-DE. The Express-BD7 COMs are specifically designed for customers who need excellent computing performance with balanced power consumption, and multiple 10G Ethernet connectivity in a long product life solution.

Express-BD7 COMs feature Intel Virtualization Technology (including VT-x, VT-d, EPT), Intel Hyper-Threading Technology (up to 16 cores, 32 threads), Intel Trusted Execution Technology, Intel AES-NI Technology, and DDR4 ECC (or non-ECC) dual-channel memory at 1866/2133/2400 MHz (dependent on SoC SKU) to provide excellent overall performance.

An integrated Intel 10G Ethernet controller supports two 10GBASE-KR interfaces, relevant sideband signals and NC-SI. The Express-BD7 COMs are designed to serve customers with optimized computing capability per watt and high speed connectivity requirements who want to outsource the custom core logic of their systems for reduced development time.

Express-BD7 COMs feature dual stacked SODIMM sockets supporting up to 32GB of DDR4 ECC (or non-ECC) memory. Input/output features include 16 PCIe Gen3 lanes, up to 8 PCIe Gen2 lanes, a single onboard Gigabit Ethernet port, USB 3.0/2.0 ports, and SATA 6Gb/s ports. Support is provided for SMBus and I2C. The Express-BD7 Modules are equipped with SPI AMI EFI BIOS with CMOS backup, supporting embedded features such as remote console, hardware monitor, and watchdog timer.

Features

  • Up to 32GB dual channel DDR4 at 1866/2133/2400MHz ECC (dependent on SoC SKU)
  • AMI EFI with CMOS backup in 16MB SPI BIOS
  • Two 10G Ethernet and NC-SI support
  • Up to 32 PCIe lanes (24x Gen3, 8x Gen2)
  • GbE, two SATA 6 Gb/s, four USB 3.0/2.0
  • 40-pin and 60-pin debug headers
  • Supports Smart Embedded Management Agent (SEMA®) functions
  • Operating temperature
    • Standard: 0°C to +60°C
    • eTEMP: -40°C to +85°C

Core System Options

Intel Xeon processor D, Pentium D processor (formerly "Broadwell-DE")

• Express-BD7-D1508: Pentium D1508 2.2/2.6GHz 3MB, 25W (2C)
• Express-BD7-D1519: Pentium D1519 1.5/2.1GHz 6MB, 25W (4C) (eTEMP)
• Express-BD7-D1527: Xeon® D1527 2.2/2.7GHz 6MB, 35W (4C)
• Express-BD7-D1539: Xeon D1539 1.6/2.2GHz 12MB, 35W (8C) (eTEMP)
• Express-BD7-D1548: Xeon D1548 2.0/2.6GHz 12MB, 45W (8C)
• Express-BD7-D1559: Xeon D1559 1.6/2.1GHz 18MB, 45W (12C) (eTEMP)
• Express-BD7-D1577: Xeon D1577 1.3/2.1GHz 24MB, 45W (16C)

Supporting: Intel® VT (including VT-x, VT-d, VT-x with Extended Page Tables), Intel® HT Technology, Intel® SSE4.2, Intel® 64 Architecture, Intel® Turbo Boost Technology 2.0, Intel® AVX2, Intel® TSX-NI, Intel® Platform Protection Technology with Inte TXT and Execute Disable Bit, Intel® Data Protection Technology with Intel® Secure Key and Intel® AES-NI.

Note: Availability of features may vary between processor SKUs.

Videos

Zveřejněno: 2018-05-03 | Aktualizováno: 2022-07-18