CC0100CRNPO8BN1R2

YAGEO
603-CC100CRNPO8BN1R2
CC0100CRNPO8BN1R2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1.2pF C0G 01005 0.25pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1.2 pF
25 VDC
C0G (NP0)
0.25 pF
01005
0402
SMD/SMT
Standard
- 55 C
+ 125 C
General Type MLCCs
01005
Reel
Cut Tape
MouseReel
Brand: YAGEO
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

01005 SMD MLCCs

YAGEO 01005 SMD Multilayer Ceramic Capacitors (MLCCs) feature a 4V to 25V rated voltage range with a 0.5pF to 470nF capacitance range. These MLCCs come in a compact 01005 (0402) package, providing a solution for dense circuitry in limited spaces with no functionality, complexity, or portability degradation. These general-purpose ceramic capacitors have lead-free terminations and are suitable for reflow soldering. YAGEO 01005 MLCCs are ideal for use in mobile and modular applications.

In Stock: 18 620

Stock:
18 620 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (CZK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 Kč 2,09 Kč
0,752 Kč 7,52 Kč
0,655 Kč 65,50 Kč
0,485 Kč 242,50 Kč
0,291 Kč 727,50 Kč
0,243 Kč 1 215,00 Kč
0,218 Kč 2 180,00 Kč
Full Reel (Order in multiples of 20000)
0,218 Kč 4 360,00 Kč
† A MouseReel™ fee of 165,00 Kč will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.