KHS10AKB-AX-33RAA

Vitrohm
603-KHS10AKBAX33RAA
KHS10AKB-AX-33RAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 10Wat 33 Ohms 33R 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
41,95 Kč 41,95 Kč
24,20 Kč 242,00 Kč
19,59 Kč 489,75 Kč
14,65 Kč 1 465,00 Kč
13,10 Kč 3 930,00 Kč
11,32 Kč 5 660,00 Kč
10,40 Kč 10 400,00 Kč
10,28 Kč 51 400,00 Kč

Similar Products