CRS400JT-73-R12AA

Vitrohm
603-CRS400JT73R12AA
CRS400JT-73-R12AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 4Wat 0.12 Ohms R12 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
18,99 Kč 18,99 Kč
11,57 Kč 115,70 Kč
9,38 Kč 234,50 Kč
6,74 Kč 674,00 Kč
5,87 Kč 1 467,50 Kč
5,50 Kč 2 750,00 Kč
Full Ammo Pack (Order in multiples of 1000)
4,66 Kč 4 660,00 Kč
4,49 Kč 22 450,00 Kč

Similar Products