CRS250JT-73-3R3AA

Vitrohm
603-CRS250JT733R3AA
CRS250JT-73-3R3AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 2.5Wa 3.3 Ohms 3R3 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
16,90 Kč 16,90 Kč
9,51 Kč 95,10 Kč
7,71 Kč 192,75 Kč
5,75 Kč 575,00 Kč
5,00 Kč 1 250,00 Kč
4,70 Kč 2 350,00 Kč
Full Ammo Pack (Order in multiples of 1000)
3,95 Kč 3 950,00 Kč
3,66 Kč 18 300,00 Kč

Similar Products