LCS_112_ATP

VCC
593-LCS112ATP
LCS_112_ATP

Mfr.:

Description:
LED Light Pipes Amber Transparent LCS112ATP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Amber
Panel Mount
Vertical
Round
28.45 mm
Acrylic, Optical Grade
IP67, NEMA 6P
Bulk
Brand: VCC
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926904510
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. VCC’s flexible and rigid light pipes deliver excellent optical performance and easy installation, enabling solutions for the simplest to the most complex designs. Board Mount Linear Light Pipes are rigid, vertical light pipes designed for short distances, mounting directly to the PCB to communicate device status. Flexible Light Pipes offer design flexibility, bending up to 30 degrees to carry light around curves and through tight spaces. The devices are immune to EMI/ESD and bypass PCB components. Moisture-sealed Flexible Light Pipes are engineered for outdoor and high-moisture environments, providing reliable performance where environmental protection is critical.

LCS Moisture-Sealed Rigid Light Pipes

VCC LCS Moisture-Sealed Rigid Light Pipes are available in different lengths and colors. These pipes comply with NEMA 6P/IP67 standards and are easy to assemble. The assembly process involves inserting the light pipe through the panel hole, placing the lock washer onto the lens barrel, and then twisting the retaining ring. Subsequently, the Printed Circuit Board (PCB) should be slid into position, ensuring alignment of the LED with the end of the light pipe unit The LCS light pipes feature a watertight seal from the front of the panel ideal for moisture, dust, and water protection. These light pipes are made of acrylic (clear optical grade) UL 94-HB and lenses of Polycarbonate UL 94-V2.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
48,50 Kč 48 500,00 Kč
48,02 Kč 96 040,00 Kč