TLP184(Y-TPL,SE

Toshiba
757-TLP184(Y-TPLSE
TLP184(Y-TPL,SE

Mfr.:

Description:
Transistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  
1 Channel
Reel
Cut Tape
Brand: Toshiba
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

In Stock: 899

Stock:
899 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
11,88 Kč 11,88 Kč
8,20 Kč 82,00 Kč
5,89 Kč 589,00 Kč
4,85 Kč 2 425,00 Kč
4,53 Kč 4 530,00 Kč
Full Reel (Order in multiples of 3000)
3,98 Kč 11 940,00 Kč
3,78 Kč 22 680,00 Kč
3,49 Kč 31 410,00 Kč
3,40 Kč 81 600,00 Kč