SQMW5130RJ

TE Connectivity / Holsworthy
279-SQMW5130RJ
SQMW5130RJ

Mfr.:

Description:
Wirewound Resistors - Through Hole 130 Ohms 5W 300PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
130 Ohms
5 W
5 %
Radial
300 PPM / C
25 mm
13 mm
9 mm
- 55 C
+ 250 C
SQM
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Inorganic Potting Compound
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 1623788-5
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 655

Stock:
1 655 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
29,34 Kč 29,34 Kč
18,45 Kč 184,50 Kč
14,65 Kč 366,25 Kč
11,25 Kč 1 125,00 Kč
10,23 Kč 2 557,50 Kč
9,85 Kč 4 925,00 Kč
8,27 Kč 8 270,00 Kč
6,79 Kč 33 950,00 Kč
6,77 Kč 67 700,00 Kč